T-Global DC0001/05-H48-6G-0.3-2A technical specifications.
| Package/Case | TO-3 |
| Color | Grey |
| Material | Silicone |
| Package Quantity | 1 |
| Series | H48-6G |
| Thickness | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global DC0001/05-H48-6G-0.3-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.