T-Global DC0011/07-H48-2-2.0 technical specifications.
| Package/Case | TO-220 |
| Color | Red |
| Material | Silicone |
| Package Quantity | 1 |
| Series | H48-2 |
| Shape | Rectangular |
| Thickness | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global DC0011/07-H48-2-2.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.