T-Global DC0038/04-PC99AL-0.1 technical specifications.
| Color | Grey |
| Package Quantity | 1 |
| Series | PC99AL |
| Shape | Rectangular |
| Thickness | 0.0039inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global DC0038/04-PC99AL-0.1 to view detailed technical specifications.
No datasheet is available for this part.