T-Global DC0040/03-PC99-0.06 technical specifications.
| Color | Yellow |
| Package Quantity | 1 |
| Series | PC99 |
| Shape | Rectangular |
| Thickness | 0.0024inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global DC0040/03-PC99-0.06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.