T-Global FAM1-100-100-0.5-1A technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Series | FAM1 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for T-Global FAM1-100-100-0.5-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.