T-Global FAM1-100-100-1.0-1A technical specifications.
| Length | 3.937inch |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Package Quantity | 1 |
| Series | FAM1 |
| Shape | Sheet |
| Thickness | 0.04inch |
| Width | 3.937inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global FAM1-100-100-1.0-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.