T-Global FAM1-400-400-2.5-1A technical specifications.
| Material | Copper |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Adhesive |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for T-Global FAM1-400-400-2.5-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.