T-Global FAM5-297-210-0.1-1A technical specifications.
| Length | 11.8inch |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Package Quantity | 1 |
| Series | FAM5 |
| Shape | Sheet |
| Thickness | 0.004inch |
| Width | 8.26inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global FAM5-297-210-0.1-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
