T-Global GT15-100-100-0.23-0 technical specifications.
| Color | Yellow |
| Material | Silicone |
| Package Quantity | 1 |
| Series | GT15 |
| Shape | Square |
| Thickness | 0.009inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global GT15-100-100-0.23-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.