T-Global GT15-60-30-0.23 technical specifications.
| Color | Yellow |
| Package Quantity | 1 |
| Series | GT15 |
| Shape | Rectangular |
| Thickness | 0.009inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global GT15-60-30-0.23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.