T-Global GT15-640-320-0.23-0 technical specifications.
| Color | Yellow |
| Material | Silicone |
| Series | GT15 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for T-Global GT15-640-320-0.23-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.