T-Global GT30-300-300-0.23-0 technical specifications.
| Color | Pink |
| Material | Silicone |
| Series | GT30 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for T-Global GT30-300-300-0.23-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.