T-Global H48-2-100-100-5.0-1A technical specifications.
| Color | Red |
| Material | Silicone |
| Package Quantity | 1 |
| Series | H48-2 |
| Shape | Square |
| Thickness | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global H48-2-100-100-5.0-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.