T-Global H48-6-300-300-2.0-0 technical specifications.
| Color | Grey |
| Material | Silicone |
| Series | H48-6 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for T-Global H48-6-300-300-2.0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.