T-Global H48-6A-640-320-10.0-0 technical specifications.
| Material | Silicone |
| Package Quantity | 1 |
| Series | H48-6A |
| Shape | Rectangular |
| Thickness | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global H48-6A-640-320-10.0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.