T-Global H48-6C-150-150-10.0-0 technical specifications.
| Color | Grey |
| Material | Silicone |
| Package Quantity | 1 |
| Series | H48-6C |
| Shape | Square |
| Thickness | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global H48-6C-150-150-10.0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
