T-Global H48-6G-280-220-3 technical specifications.
| Color | Grey |
| Material | Silicone |
| Package Quantity | 1 |
| Series | H48-6G |
| Shape | Rectangular |
| Thickness | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global H48-6G-280-220-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.