T-Global L37-3-10-5-0.5 technical specifications.
| Color | Yellow |
| Material | Silicone |
| Package Quantity | 1 |
| Series | L37-3 |
| Shape | Rectangular |
| Thickness | 0.019inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global L37-3-10-5-0.5 to view detailed technical specifications.
No datasheet is available for this part.