T-Global L37-3-640-320-5.0-1A technical specifications.
| Color | Yellow |
| Material | Silicone |
| Package Quantity | 1 |
| Series | L37-3 |
| Shape | Rectangular |
| Thickness | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global L37-3-640-320-5.0-1A to view detailed technical specifications.
No datasheet is available for this part.