T-Global L37-3L-100-100-10.0-0 technical specifications.
| Color | Yellow |
| Material | Silicone |
| Series | L37-3L |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for T-Global L37-3L-100-100-10.0-0 to view detailed technical specifications.
No datasheet is available for this part.