T-Global LI98-320-320-0.25-0 technical specifications.
| Color | White |
| Package Quantity | 1 |
| Series | Li-98 |
| Shape | Square |
| Thickness | 0.01inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global LI98-320-320-0.25-0 to view detailed technical specifications.
No datasheet is available for this part.