T-Global LI98CN-300-300-0.18-0 technical specifications.
| Color | White |
| Package Quantity | 1 |
| Series | Li-98 |
| Shape | Square |
| Thickness | 0.007inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global LI98CN-300-300-0.18-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.