T-Global PH3-222-165-0.21-1A technical specifications.
| Material | Copper |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Series | PH3 |
| Shape | Fins, Rectangular |
| RoHS | Compliant |
Download the complete datasheet for T-Global PH3-222-165-0.21-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.