T-Global PH3N-101.6-38.1-0.07-1A technical specifications.
| Height Off Base | 0.07inch |
| Length | 4inch |
| Material | Copper |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 1 |
| Series | PH3n |
| Shape | Rectangular |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global PH3N-101.6-38.1-0.07-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.