T-Global T62-150-013-165G technical specifications.
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.13mm |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for T-Global T62-150-013-165G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.