T-Global T62-150-150-0.13-0 technical specifications.
| Color | Black |
| Material | Graphite |
| Package Quantity | 1 |
| Series | T62 |
| Shape | Square |
| Thickness | 0.005inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global T62-150-150-0.13-0 to view detailed technical specifications.
No datasheet is available for this part.