T-Global T621-150-016-165GA technical specifications.
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.16mm |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for T-Global T621-150-016-165GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.