T-Global TG2030-100-100-3.0-0 technical specifications.
| Color | White |
| Material | Silicone |
| Series | TG2030 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for T-Global TG2030-100-100-3.0-0 to view detailed technical specifications.
No datasheet is available for this part.