T-Global TG2030-5-5-0.5 technical specifications.
| Color | White |
| Material | Silicone |
| Package Quantity | 25 |
| Series | TG2030 |
| Shape | Square |
| Thickness | 0.019inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global TG2030-5-5-0.5 to view detailed technical specifications.
No datasheet is available for this part.