T-Global TG4040-150-150-2.0-0 technical specifications.
| Color | Blue |
| Material | Silicone |
| Package Quantity | 1 |
| Series | TG4040 |
| Shape | Square |
| Thickness | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global TG4040-150-150-2.0-0 to view detailed technical specifications.
No datasheet is available for this part.