T-Global TG6050-150-150-0.5-0 technical specifications.
| Color | Red |
| Material | Silicone |
| Series | TG6050 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for T-Global TG6050-150-150-0.5-0 to view detailed technical specifications.
No datasheet is available for this part.