T-Global TI900-19.50-12.70-0.12 technical specifications.
| Color | White |
| Material | Silicone |
| Package Quantity | 1 |
| Series | Ti900 |
| Shape | Rectangular |
| Thickness | 0.005inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global TI900-19.50-12.70-0.12 to view detailed technical specifications.
No datasheet is available for this part.