Tadiran Batteries BAT3V62/3AAHTEMP technical specifications.
| Capacity | 1.4ah |
| Chemistry/Technology | Lithium |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Weight | 12.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries BAT3V62/3AAHTEMP to view detailed technical specifications.
No datasheet is available for this part.