
Tadiran Batteries SL-561/T technical specifications.
| Capacity | 1.1ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries SL-561/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
