
Tadiran Batteries SL2770/T technical specifications.
| Capacity | 8.5ah |
| Chemistry/Technology | Lithium |
| Height | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Outside Diameter | 26.2mm |
| Reach SVHC Compliant | No |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries SL2770/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.