
Tadiran Batteries SL2780/S technical specifications.
| Capacity | 19ah |
| Chemistry/Technology | Lithium |
| Height | 61.3mm |
| Material | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 32.9mm |
| Termination | Standard |
| Weight | 92g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries SL2780/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.