
Tadiran Batteries SL2780/T technical specifications.
| Capacity | 19ah |
| Chemistry/Technology | Lithium |
| Height | 61.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Outside Diameter | 32.9mm |
| Reach SVHC Compliant | No |
| Weight | 93g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries SL2780/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.