
Tadiran Batteries SL350PT technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Height | 25.2mm |
| Lead Length | 45mm |
| Material | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Outside Diameter | 14.7mm |
| Weight | 9g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries SL350PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
