
Tadiran Batteries SL360S technical specifications.
| Battery Type | PRIMARY |
| Capacity | 2.4ah |
| Chemistry/Technology | Lithium |
| Height | 50.5mm |
| Length | 50.5mm |
| Material | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Number of Cells | 1 |
| Outside Diameter | 14.7mm |
| Termination | Standard |
| Voltage | 3.6V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries SL360S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.