
Tadiran Batteries SL550/PT technical specifications.
| Capacity | 800mAh |
| Chemistry/Technology | Lithium |
| Height | 25.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Outside Diameter | 14.7mm |
| Reach SVHC Compliant | No |
| Weight | 9g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries SL550/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.