Tadiran Batteries TL-4902/PBP technical specifications.
| Capacity | 1.2ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Termination | Axial |
| Weight | 9.6g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-4902/PBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.