Tadiran Batteries TL-5151/P technical specifications.
| Capacity | 0.7ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5151/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.