
Tadiran Batteries TL-5155/P technical specifications.
| Capacity | 1.45ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 33.5mm |
| Output Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Tray |
| Termination | Axial |
| Weight | 0.437397oz |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-5155/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.