The TL-5902/PT battery features a 3.6V output voltage and 1.2Ah capacity. It is a lithium chemistry battery that is not rechargeable. The battery has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is packaged in a tray and is lead free. The TL-5902 series is a line of batteries from Tadiran Batteries.
Tadiran Batteries TL-5902/PT technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Series | TL-5902 |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5902/PT to view detailed technical specifications.
No datasheet is available for this part.
