
Tadiran Batteries TL-5902/TP technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Series | TL-5902 |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5902/TP to view detailed technical specifications.
No datasheet is available for this part.