Tadiran Batteries TL5104PT2 technical specifications.
| Capacity | 2100mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Weight | 0.620822oz |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL5104PT2 to view detailed technical specifications.
No datasheet is available for this part.