Tadiran Batteries TLL-5902-P technical specifications.
| Capacity | 1.1ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TLL-5902-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.