Tadiran Batteries TLP96311/A/ST technical specifications.
| Voltage | 3.6 |
| Diameter | 16.5 |
| Length | 50 |
| Capacity | 1200 |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TLP96311/A/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.