The FCI4532-R12K is a ferrite chip inductor from Tai-Saw with an inductance of 0.12uH and a tolerance of 10%. It has a minimum quality factor of 35 and is designed to operate within a temperature range of -25 to 125C. The inductor is suitable for surface mount applications and has a maximum DC current rating of 0.77A.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.77A |
| Minimum Quality Factor | 35 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |