This surface mount ferrite inductor features a core material of ferrite and a type of chip inductors. The inductance is 0.39uH with a tolerance of 10%. It has a minimum quality factor of 40 and a maximum DC current of 0.575A. The inductor operates within a temperature range of -25C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.575A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |